onsemiNCT218MTR2GTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin WDFN T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
IC | |
10 | |
±3°C(Max)/±1°C(Max) | |
Serial (2-Wire, I2C) | |
Digital | |
1.4 | |
2.5|1.8 | |
2.75 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 1.8 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | WDFN |
8 | |
Lead Shape | No Lead |
This NCT218MTR2G temperature and humidity sensor developed by ON Semiconductor will double up ambient condition reader into one sensor. It has a digital output. This part has a resolution of 10 bit. This device has a minimum operating supply voltage of 1.4 V and a maximum of 2.75 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.