onsemiNCT210RQR2GTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±1°C/±5°C(Max) | |
| Serial (2-Wire) | |
| Digital | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 200 | |
| 650 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.24(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.89 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

