Reduced Price

NIC ComponentsNCST10FR270GTRFResistor Fixed Single-Surface Mount

Res Thick Film 0805 0.27 Ohm 1% 0.125W(1/8W) ±300ppm/°C Pad SMD T/R

Use this NCST10FR270GTRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 270m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±300 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

2,500 parts: Ships in 2 days

    Total$69.00Price for 2500

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1421+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,500 parts
      • Price: $0.0276

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.