Reduced Price

NIC ComponentsNCST06FR020JTRFResistor Fixed Single-Surface Mount

Res Thick Film 0603 0.02 Ohm 1% 0.1W(1/10W) ±600ppm/°C Pad SMD T/R

Use this NCST06FR020JTRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 20m Ohm. This dependable part has a power rating of 0.1 (1/10) W. It is also complete with current sensing technology. Its temperature coefficient is ±600 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.