onsemiNCS7101SN2T1GOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O ±5V/10V 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.11um to 0.5um | |
| CMOS | |
| 7@±5V | |
| 1.8 | |
| 10 | |
| ±0.9 | |
| ±3 | |
| ±5 | |
| 0.000001@10V | |
| 1.4@±5V | |
| 72 | |
| Single|Dual | |
| 364 | |
| 1.2@±2.5V | |
| 140@±2.5V | |
| 93.98 | |
| 65 | |
| 65 | |
| 65 to 70 | |
| 1 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
This general purpose amplifier NCS7101SN2T1G OP amp from ON Semiconductor takes a differential voltage input and outputs an amplified voltage signal. Its maximum power dissipation is 364 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±0.9 V and maximum of ±5 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

