Murata Power SolutionsNCS6S4805CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 5 | |
| 1.2 | |
| 6 | |
| 1500VDC | |
| DC/DC | |
| 180(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 80(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 17 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.5 |
| Package Width | 20 |
| Package Length | 32 |
| PCB changed | 7 |
| 7 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down NCS6S4805C DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

