onsemiNCS5651MNTXGOperational Amplifiers - Op Amps
Op Amp Dual Line Driver 12V 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Line Driver | |
| Line Driver | |
| 2 | |
| 10@12V | |
| 6 | |
| 12 | |
| 0.001@12V@-40C to 125C | |
| 40@12V@-40C to 125C | |
| 1500 | |
| Single | |
| 60@12V@-40C to 125C | |
| 250@12V@-40C to 125C | |
| 100 | |
| 92.04(Typ) | |
| 70 | |
| 70 to 71 | |
| 80 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
Does your electronics project require a specific amplitude radio signal? If so, the NCS5651MNTXG preamplifier from ON Semiconductor can easily adjust it. This NCS5651MNTXG OP amp circuits manufactured from ON Semiconductor is ideal for cases where you want to amplify a signal but do not know by how much.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

