Murata ManufacturingNCS3S1205SCDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 6-Pin Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| NCS3S1205SC | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 36 | |
| 5 | |
| 0.6 | |
| 3 | |
| 1500VDC | |
| DC/DC | |
| 1200(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 82(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 4.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.25(Max) |
| Package Width | 9.45(Max) |
| Package Length | 21.95(Max) |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

