onsemiNCS37015MNTWGSpecialized Power ICs and Modules
Self Test with Lockout Ground Fault Circuit Interrupter 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Self Test with Lockout Ground Fault Circuit Interrupter | |
| 2200 | |
| -0.3 to 3.6 | |
| 4 | |
| 12 | |
| 10 | |
| -40 | |
| 95 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

