onsemiNCS37012MNTWGSpecialized Power ICs and Modules
Self Test with Lockout Ground Fault Circuit Interrupter 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Self Test with Lockout Ground Fault Circuit Interrupter | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
This NCS37012MNTWG specialized power IC from ON Semiconductor reduces the component count, cost and complexity of a power management system. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This USB PWM controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

