onsemiNCS37012DBGSpecialized Power ICs and Modules
Self Test with Lockout Ground Fault Circuit Interrupter 20-Pin TSSOP W Tube
| Compliant | |
| EAR99 | |
| Preliminary | |
| Automotive | No |
| PPAP | No |
| Self Test with Lockout Ground Fault Circuit Interrupter | |
| 2000(Typ) | |
| -0.3 to 6 | |
| 6 | |
| 12 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 20 | |
| Lead Shape | Gull-wing |
Always have access to a constant power source by implementing this NCS37012DBG specialized power IC from ON Semiconductor. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has an operating temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

