| Compliant | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 48 | |
| 640 | |
| 16 | |
| 2400(Typ) | |
| -99dBm | |
| 802.15.4 | |
| ADC/GPIO/I2C/SPI/UART | |
| 1 | |
| 3 | |
| 3.6 | |
| Microprocessor | |
| Building and Industrial Automation|Internet of Things | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

