onsemiNCS2250SQ2T2GLinear Comparators

Comparator Single R-R I/O 5.5V 5-Pin SC-88A T/R

Total In Stock: 171,207 parts

Regional Inventory: 93,237

    Total$0.23Price for 1

    93,237 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.2329
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,237 parts
      • Price: $0.2329
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2540+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      United States of America
      • In Stock: 90,000 parts
      • Price: $0.2162
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2408+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      Malaysia
      • In Stock: 77,970 parts
      • Price: $0.2431

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.