onsemiNCS2211DR2GAudio Amplifiers
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 12 | |
| 0.2%@8Ohm@1W|0.1%@8Ohm@0.35W | |
| Differential | |
| 1-Channel Mono | |
| 500 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 20@5.5V@-40C to 85C | |
| Single | |
| 1x1@8Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Never have an aliasing frequency with this NCS2211DR2G class D amplifier from ON Semiconductor. This audio amplifier can handle a current up to 500 mA. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 75 dB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

