| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.11um to 0.5um | |
| 70 | |
| 80 | |
| 1000(Typ) | |
| Open Drain | |
| 6 | |
| 5@6V | |
| 0.85 | |
| 6 | |
| 0.000001(Typ)@6V | |
| 0.015@6V | |
| Single | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Include this NCS2202SN1T1G comparator circuit from ON Semiconductor into your circuit design if you need a high gain differential amplifier to compare input voltages and currents. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a single channel per chip. This device uses a single power supply. This device is made with CMOS technology. Its typical PSRR is 80 dB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

