onsemiNCS21911SN2T1GOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R O/P 36V Automotive 5-Pin TSOP T/R | High precision Zero-Drift Op Amps feature low input offset voltage and low offset drift over time and temperature.
These devices have low quiescent current and low noise performance with a rail−to−rail output swing within 10 mV of the rails. The NCS21911 operates over a wide supply range from 4 V to 36 V. All versions are specified for operation from −40°C to +125°C. Automotive qualified options are available under the NCV prefix.
|
|
NCS21911 |
NCS21912 |
NCS21914 |
|
Channel |
1 |
2 |
4 |
|
Packages |
SOT23-5 |
SOIC-8, Micro-8 |
TSSOP-14, SOIC-14 |
Related Content
Zero-Drift Precision Op Amps: Advantages and Limitations of the Chopper-Stabilized Architecture
Features
- • Low Offset Voltage: 25 µV Max
- • Low Offset Drift:0.085 µV/°C max
- • Supply Voltage: 4 to 36V
- • Quiescent Current: 570 µA Max
- • Low Noise: 22 nV/√Hz typical
- • Gain-Bandwidth Product: 2 MHz typical
- • Rail−to−Rail Output
- • Integrated EMI Filters
Benefits
- • Low error at the output
- • Higher accuracy over temperature
- • Wide supply voltage range
- • Low Power consumption
- • Precision performance
- • Higher speed with good slew rate
Applications
- • Temperature Monitoring
- • Transducer Applications
- • Electronic Scales
- • Medical Instrumentation
- • Current Sensing
- • Automotive
End Products
- • Power Supplies
- • Traction Invertors
- • Motor Control
- • Sensor Interface
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.25um | |
| CMOS | |
| 0.025@36V | |
| 4 | |
| 36 | |
| 0.0005@36V | |
| 0.0001@36V | |
| 0.0005@36V | |
| 0.57@36V | |
| 16 | |
| Single | |
| 1.6@36V | |
| 22@36V | |
| 150 | |
| 0.1@36V | |
| 130 | |
| 120 | |
| >=115 | |
| 2 | |
| 45000 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

