10-25% Off
onsemiNCS21803SQT2GOperational Amplifiers - Op Amps
Op Amp Triple Zero Drift Amplifier 5.5V 6-Pin SC-88 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Zero Drift Amplifier | |
| Zero Drift Amplifier | |
| 3 | |
| 0.01@3.3V | |
| 1.8 | |
| 5.5 | |
| 0.0003@5.5V | |
| 0.0002@5.5V | |
| 38@5.5V | |
| Single | |
| 0.7@5.5V | |
| 42@5.5V | |
| 143 | |
| 0.445@5.5V | |
| 115 | |
| 106 | |
| 105 to 115 | |
| 1.5 | |
| 20000 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

