onsemiNCS21674DMG100R2GSpecial Purpose Amplifiers
SP Amp Current Sense Amp Dual 5.5V 8-Pin Micro T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 2 | |
| 35 to 50 | |
| 40(Typ) | |
| 80 to 85 | |
| 84 | |
| 101.94(Typ) | |
| 8(Max) | |
| 0.5@5V | |
| 5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3 | |
| 5.5 | |
| 100(Typ)@5V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Micro |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

