onsemiNCS21671SQ050T2GSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single R-R O/P 5.5V 6-Pin SC-88 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| <35 | |
| 33.98(Typ) | |
| 105 to 120 | |
| 109 | |
| 120(Typ) | |
| 0.04@5.5V | |
| 5.5 | |
| 5 to 7 | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 35@5.5V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
