onsemiNCS20071SN2T1GOperational Amplifiers - Op Amps
Op Amp Single GP R-R O/P 36V 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.25um | |
| CMOS | |
| 3.5@5V | |
| 2.7 | |
| 36 | |
| 0.000075@5V | |
| 0.000005@5V | |
| 0.0002@5V | |
| 0.635@5V | |
| 60@5V | |
| Single | |
| 200 | |
| 2.7@5V | |
| 30@5V | |
| 120 | |
| 0.00025@5V | |
| 114 | |
| 60 | |
| 60 to 65 | |
| 3 | |
| 5.6 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

