onsemiNCS20062DTBR2GOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.25um | |
| CMOS | |
| 3.5@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.0011@5.5V@-40C to 125C | |
| 0.000001@5.5V | |
| 0.0015@5.5V@-40C to 125C | |
| 0.28(Typ)@5.5V | |
| 15 | |
| Single | |
| 200 | |
| 1.2@5.5V | |
| 20@5.5V | |
| 120 | |
| 0.3@5.5V | |
| 67 | |
| 55 | |
| 50 to 60 | |
| 3 | |
| 3100 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

