onsemiNCS2003SN2T1GOperational Amplifiers - Op Amps
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 4@5V | |
| 1.7 | |
| 5.5 | |
| 0.000001(Typ)@5V | |
| 0.000001@5V | |
| 0.66@5V | |
| 76 | |
| Single | |
| 12.5@5V | |
| 20@5V | |
| 92 | |
| 0.1@5V | |
| 72 | |
| 65 | |
| 65 to 70 | |
| 7 | |
| 600 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier NCS2003SN2T1G OP amp from ON Semiconductor in a cascaded fashion. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

