onsemiNCS2001SN2T1GOperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O ±3.5V/7V 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 6@±2.5V | |
| 0.9 | |
| 7 | |
| ±0.45 | |
| ±3 | |
| ±3.5 | |
| 0.00001@5V | |
| 1.5@±2.5V | |
| 76 | |
| Dual|Single | |
| 340 | |
| 1.6@±2.5V | |
| 100@±2.5V | |
| 92.04 | |
| 55 | |
| 60 | |
| 60 to 65 | |
| 1.4 | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier NCS2001SN2T1G from ON Semiconductor in a cascaded fashion. Its maximum power dissipation is 340 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±0.45 V and maximum of ±3.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a single channel per chip. This device is made with CMOS technology. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

