onsemiNCS2001SN1T1GOperational Amplifiers - Op Amps

Op Amp Single GP R-R I/O ±3.5V/7V 5-Pin TSOP T/R

The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier NCS2001SN1T1G OP amp from ON Semiconductor produces a large amount of gain. Its maximum power dissipation is 340 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±0.45 V and maximum of ±3.5 V. This op amp has a temperature range of -40 °C to 105 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes CMOS technology.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.2387
    1. 3000+$0.2387
    2. 6000+$0.2363
    3. 9000+$0.2340
    4. 12000+$0.2316
    5. 15000+$0.2293
    6. 24000+$0.2270
    7. 30000+$0.2248
    8. 60000+$0.2225
    9. 120000+$0.2203

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.