onsemiNCP81428MNTXGHot Swap Controllers
Hot Swap Controller 1-CH 18V N-Channel Electronic Fuse 32-Pin LQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electronic Fuse | |
| Latched Off|Auto-Restart | |
| N-Channel | |
| 1 | |
| Open Drain | |
| 5 | |
| 18 | |
| 9.5(Typ) | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | LQFN EP |
| 32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

