onsemiNCP81391MNTXGGate and Power Drivers
Driver 65A 1-OUT High Side/Low Side 31-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NCP81391MNTXG | |
| Automotive | Yes |
| PPAP | No |
| High Side|Low Side | |
| 1 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 10(Typ) | |
| 13(Typ) | |
| 25 | |
| 4.5 | |
| 12 | |
| 13.2 | |
| 2 | |
| 1.8(Max) | |
| 2.6(Min) | |
| 65 | |
| 5400 | |
| -40 | |
| 100 | |
| Thermal Shutdown Protection | |
| 30(Typ) | |
| 40 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 31 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 31 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

