onsemiNCP81380MNTXGGate and Power Drivers
Driver 40A 1-OUT High Side/Low Side Inv/Non-Inv 28-Pin QFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| 1 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 2000 | |
| 45 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 2 | |
| 0.8(Max) | |
| 2(Min) | |
| 40 | |
| 4000 | |
| -40 | |
| 125 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

