onsemiNCP81071BMNTXGGate and Power Drivers
Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin WDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting|Non-Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 8(Typ) | |
| 8(Typ) | |
| 20(Typ) | |
| CMOS|TTL | |
| 4.5 | |
| 20 | |
| 3 | |
| 1 | |
| 2 | |
| 5(Typ) | |
| 0.8 | |
| -40 | |
| 140 | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 8 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

