onsemiNCP803SN463T1GSupervisory Circuits
Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NCP803SN463T1G | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 460 | |
| Active Low/Open Drain | |
| 4.56 | |
| 4.63 | |
| 4.7 | |
| 1.2 to 4.9 | |
| 1.2 | |
| 5.5 | |
| 0.8(Typ) | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Using this NCP803SN463T1G microprocessor supervisory circuit, developed by ON Semiconductor, easily have another processor take control in case the original fails. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

