onsemiNCP731ADNADJR2GLinear Regulators
LDO Regulator Pos 1.2V to 35V 0.15A 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.6 | |
| Adjustable | |
| 1.2 to 35 | |
| 0.15 | |
| 2.7 | |
| 38 | |
| 0.48@150mA | |
| 1.2(Typ) | |
| 0.1 | |
| 44°C/W | |
| 99°C/W | |
| Over Current Protection|Over Temperature Protection|Short Circuit Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

