| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 0.12@200mA | |
| 150uV/V(Typ) | |
| 2uV/mA(Typ) | |
| 0.05 | |
| 157°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.44(Max) |
| Package Width | 1.06 |
| Package Length | 1.06 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | CSP |
| 4 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

