onsemiNCP717BMX150TCGLinear Regulators
LDO Regulator Pos 1.5V 0.3A 4-Pin XDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.5 | |
| 0.3 | |
| 1.8 | |
| 5.5 | |
| 400uV/V(Typ) | |
| 12uV/mA(Typ) | |
| 0.035 | |
| 250°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | XDFN EP |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

