| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 0.2 | |
| 2.5 | |
| 24 | |
| 2mV(Typ) | |
| 5mV(Typ) | |
| 260°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 1.5 |
| Package Length | 1.5 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | XDFN |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

