25-50% Off
onsemiNCP705MT28TCGLinear Regulators
LDO Regulator Pos 2.8V 0.5A 6-Pin WDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.5 | |
| 2.5 | |
| 5.5 | |
| 0.35@500mA | |
| 750uV/V(Typ) | |
| 12uV/mA(Typ) | |
| 0.025 | |
| 116.5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 6 | |
| Lead Shape | No Lead |
Make a theoretical system actual by providing stable voltages with this LDO NCP705MT28TCG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.23@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 5.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Users like the load regulation of 12uV/mA(Typ) and line regulation of 750uV/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.35@500mA V. This voltage regulation device has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

