10-25% Off
onsemiNCP700BSN18T1GLinear Regulators
LDO Regulator Pos 1.8V 0.2A 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 1.8 | |
| 0.2 | |
| 2.5 | |
| 5.5 | |
| 0.205@200mA|0.19@200mA|0.185@200mA | |
| 4mV | |
| 5mV | |
| 0.011 | |
| 204°C/W | |
| 92°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
This LDO NCP700BSN18T1G linear regulator developed by ON Semiconductor keeps the power stable! It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.12@200mA|0.115@200mA|0.11@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 2.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 5mV and line regulation of 4mV you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.205@200mA|0.19@200mA|0.185@200mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

