onsemiNCP698SQ25T1GLinear Regulators
LDO Regulator Pos 2.5V 0.28A 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.28(Typ) | |
| 2.5 | |
| 6 | |
| 0.4@80mA|0.7@150mA | |
| 20mV | |
| 60mV | |
| 0.006 | |
| 235°C/W | |
| Current Limit|Enable Control|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SC-82AB |
| 4 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO NCP698SQ25T1G linear regulator manufactured by ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@80mA|0.52@150mA V. This voltage regulation device's single output can produce a current up to 0.28(Typ) A. By working with a maximum input voltage of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 60mV and line regulation of 20mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.4@80mA|0.7@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

