onsemiNCP698SQ18T1GLinear Regulators
LDO Regulator Pos 1.8V 0.28A 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.28(Typ) | |
| 2.5 | |
| 6 | |
| 0.55@80mA|0.9@150mA | |
| 20mV | |
| 60mV | |
| 0.006 | |
| 235°C/W | |
| Current Limit|Enable Control|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SC-82AB |
| 4 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO NCP698SQ18T1G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.4@80mA|0.7@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.28(Typ) A. The best way to provide power to your application is by using this, which needs a voltage lower than 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 60mV and line regulation of 20mV. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.55@80mA|0.9@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

