10-25% Off
onsemiNCP692MN50T2GLinear Regulators
LDO Regulator Pos 5V 1A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 1(Typ) | |
| 1.5 | |
| 6 | |
| 0.21@1A | |
| 3.2mV(Typ) | |
| 10mV(Typ) | |
| 169°C/W | |
| Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Maintain a steady voltage level with this LDO NCP692MN50T2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.12@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1(Typ) A. It only needs a voltage of at least 1.5 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 10mV(Typ) and line regulation of 3.2mV(Typ) is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.21@1A V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

