onsemiNCP6914AFCAT1GPMIC Solutions
Power Management IC 2.3V to 5.5V 20-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Management IC | |
| 3300 | |
| 2.3 to 5.5 | |
| 2.3 | |
| 5.5 | |
| 1400(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.39(Max) |
| Package Width | 1.77 |
| Package Length | 2.06 |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 20 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

