onsemiNCP662SQ18T1GLinear Regulators
LDO Regulator Pos 1.8V 0.28A 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.28(Typ) | |
| 2.5 | |
| 6 | |
| 0.7@100mA | |
| 20mV | |
| 40mV | |
| 0.006 | |
| 230°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SC-82AB |
| 4 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO NCP662SQ18T1G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.5@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.28(Typ) A. Supply your circuit with sufficient power by implementing this, which does not exceed 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 40mV and line regulation of 20mV a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.7@100mA V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

