| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Output Type | Fixed |
| Output Voltage (V) | 4 |
| Maximum Output Current (A) | 0.15 |
| Minimum Input Voltage (V) | 2.8 |
| Maximum Input Voltage (V) | 12 |
| Maximum Dropout Voltage @ Current (V) | 0.09@10mA|0.23@100mA|0.26@150mA |
| Line Regulation | 2mV(Typ) |
| Load Regulation | 20mV(Typ) |
| Junction to Ambient | 161°C/W |
| Junction to Case | 13°C/W |
| Special Features | Current Limit|On-Off Control|Short Circuit Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 6 |
| Lead Shape | No Lead |