onsemiNCP623MN-25R2GLinear Regulators
LDO Regulator Pos 2.5V 0.15A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 2.5 | |
| 0.15 | |
| 2.8 | |
| 12 | |
| 0.09@10mA|0.23@100mA|0.26@150mA | |
| 2mV(Typ) | |
| 20mV(Typ) | |
| 161°C/W | |
| 13°C/W | |
| Current Limit|On-Off Control|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
If you need to maintain a steady voltage on your circuit, then this LDO NCP623MN-25R2G linear regulator from ON Semiconductor is perfect for you! Its typical dropout voltage at current is 0.03@10mA|0.137@100mA|0.18@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. By working with a maximum input voltage of 12 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 20mV(Typ) and line regulation of 2mV(Typ) is needed for a programmable DC power supply. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.09@10mA|0.23@100mA|0.26@150mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

