onsemiNCP603SNADJT1GLinear Regulators
LDO Regulator Pos 1.25V to 5V 0.3A 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| 0.11um to 0.5um | |
| Adjustable | |
| 1.25 to 5 | |
| 0.3 | |
| 1.75 | |
| 6 | |
| 0.25@150mA|0.48@300mA | |
| 1mV(Typ) | |
| 2mV(Typ) | |
| 0.145 | |
| 215°C/W | |
| Enable Control|ESD Protection|Excellent Line and Load Regulation | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
This LDO NCP603SNADJT1G linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.175@150mA|0.375@300mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.3 A. This will operate at a minimum voltage of 1.75 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.25 to 5 V, this is power management at its best. Users like the load regulation of 45mV and line regulation of 10mV. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.25@150mA|0.48@300mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

