| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| 0.11um to 0.5um | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 1.75 | |
| 6 | |
| 0.125@150mA|0.23@300mA | |
| 1mV(Typ) | |
| 2mV(Typ) | |
| 0.145 | |
| 215°C/W | |
| Enable Control|ESD Protection|Excellent Line and Load Regulation | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO NCP603SN330T1G linear regulator from ON Semiconductor. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.075@150mA|0.157@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 1.75 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 45mV and line regulation of 10mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.125@150mA|0.23@300mA V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

