onsemiNCP600SNADJT1GLinear Regulators
LDO Regulator Pos 1.25V to 5V 0.15A 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Adjustable | |
| 1.25 to 5 | |
| 0.15 | |
| 1.75 | |
| 6 | |
| 0.25@150mA|0.225@150mA|0.175@150mA|0.125@150mA|0.15@150mA | |
| 1mV(Typ) | |
| 2mV(Typ) | |
| 215°C/W | |
| Excellent Line and Load Regulation | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
This LDO NCP600SNADJT1G linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.175@150mA|0.15@150mA|0.125@150mA|0.1@150mA|0.075@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 1.75 V and 6 V. With an adjustable output that has a voltage of 1.25 to 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 2mV(Typ) and line regulation of 1mV(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.25@150mA|0.225@150mA|0.175@150mA|0.15@150mA|0.125@150mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

