onsemiNCP59801CML330TCGLinear Regulators
LDO Regulator Pos 3.3V 1A 8-Pin DFNW EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.7 | |
| Fixed | |
| 3.3 | |
| 1 | |
| 1.6 | |
| 5.5 | |
| 0.198@1A | |
| 0.5mV/V(Typ) | |
| 2mV(Typ) | |
| 0.055 | |
| 44.4°C/W | |
| 115°C/W | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFNW EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

