onsemiNCP59800BMNADJTBGLinear Regulators
LDO Regulator Pos 0.8V to 5V 1A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.3(Typ) | |
| 0.25um | |
| Adjustable | |
| 0.8 to 5 | |
| 1 | |
| 2.2 | |
| 6 | |
| 0.25@500mA|0.35@750mA|0.5@1A | |
| 150uV/V(Typ) | |
| 2uV/mA(Typ) | |
| 0.1 | |
| 52°C/W | |
| Over Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

