onsemiNCP59771AFCRCADJT2GLinear Regulators
LDO Regulator Pos 0.4V to 3V 1A 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5(Typ) | |
| Adjustable | |
| 0.4 to 3 | |
| 1 | |
| 0.4 | |
| 5.5 | |
| 0.08@1A | |
| 0.4(Typ) | |
| 0.01%/V(Typ) | |
| 1.5mV(Typ) | |
| 69°C/W | |
| Current Limit|Thermal Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.23 |
| Package Width | 0.8 |
| Package Length | 1.4 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

