onsemiNCP59744MN1ADJTBGLinear Regulators
LDO Regulator Pos 0.8V to 3.6V 3A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.8 to 3.6 | |
| 3 | |
| 0.8 | |
| 5.5 | |
| 0.16@3A | |
| 0.804 | |
| 0.0006%/V(Typ) | |
| 0.005%/mA(Typ) | |
| 41.5°C/W | |
| 6.6°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

