onsemiNCP59301DS33R4GLinear Regulators

LDO Regulator Pos 3.3V 3A 6-Pin(5+Tab) D2PAK T/R

Keep the energy stable for every system by using this LDO NCP59301DS33R4G linear regulator by ON Semiconductor. Its typical dropout voltage at current is 0.175@1.5A|0.3@3A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 3 A. It only needs a voltage of at least 2.24 V while not exceeding 13.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1% and line regulation of 0.5%. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.35@1.5A|0.5@3A V.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.